
F1129MBNELI | |
|---|---|
DigiKey Part Number | 800-F1129MBNELI-ND |
Manufacturer | |
Manufacturer Product Number | F1129MBNELI |
Description | IC AMP 3G/4G TDD 4.2GHZ 12VFQFPN |
Customer Reference | |
Detailed Description | RF Amplifier IC 3G/4G, TDD, FDD 3GHz ~ 4.2GHz 12-VFQFPN (2x2) |
Category | RF Type 3G/4G, TDD, FDD |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 5V |
Packaging Strip | Current - Supply 70mA |
Part Status Discontinued at DigiKey | Test Frequency 3.6GHz |
Frequency 3GHz ~ 4.2GHz | Mounting Type Surface Mount |
P1dB 18dBm | Package / Case 12-WFQFN Exposed Pad |
Gain 18dB | Supplier Device Package 12-VFQFPN (2x2) |
Noise Figure 2.2dB | Base Product Number |

