
EL7515IYZ | |
|---|---|
DigiKey Part Number | EL7515IYZ-ND |
Manufacturer | |
Manufacturer Product Number | EL7515IYZ |
Description | IC REG BOOST ADJ 1A 10MSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 1A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | EL7515IYZ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 670kHz ~ 1.2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 13.2V |

