EL7202CS-T13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.818
Unit Price: kr.9.57000
Datasheet

Similar


onsemi
In Stock: 3.948
Unit Price: kr.9.26000
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL7202CS-T13

DigiKey Part Number
EL7202CS-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL7202CS-T13
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL7202CS-T13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Renesas Electronics Corporation
Current - Peak Output (Source, Sink)
2A, 2A
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
7.5ns, 10ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC33152VDR2Gonsemi6.818488-MC33152VDR2GCT-NDkr.9.57000Similar
NCV33152DR2Gonsemi3.948NCV33152DR2GOSCT-NDkr.9.26000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types