
EL7202CN | |
|---|---|
DigiKey Part Number | EL7202CN-ND |
Manufacturer | |
Manufacturer Product Number | EL7202CN |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | EL7202CN Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Renesas Electronics Corporation | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 7.5ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 15V |



