Similar
Similar
Similar

EL5462ISZ-T13 | |
|---|---|
DigiKey Part Number | EL5462ISZ-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5462ISZ-T13 |
Description | IC OPAMP CFA 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL5462ISZ-T13 Models |
Category | Current - Supply 1.5mA (x4 Channels) |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 4000V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 500 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8004ARZ-14 | Analog Devices Inc. | 168 | 505-AD8004ARZ-14-ND | kr.85.84000 | Similar |
| AD8004ARZ-14-REEL7 | Analog Devices Inc. | 995 | 505-AD8004ARZ-14-REEL7CT-ND | kr.85.84000 | Similar |
| OPA4684IDR | Texas Instruments | 46.563 | 296-38198-2-ND | kr.46.02829 | Similar |



