Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EL5263IYZ-T7 | |
|---|---|
DigiKey Part Number | EL5263IYZ-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5263IYZ-T7 |
Description | IC OPAMP CFA 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL5263IYZ-T7 Models |
Category | Current - Supply 1.5mA (x2 Channels) |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 4000V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 500 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8002ARMZ | Analog Devices Inc. | 161 | AD8002ARMZ-ND | kr.58.14000 | Similar |
| AD8002ARMZ-REEL | Analog Devices Inc. | 0 | AD8002ARMZ-REELTR-ND | kr.33.78330 | Similar |
| AD8002ARMZ-REEL7 | Analog Devices Inc. | 4.000 | 505-AD8002ARMZ-REEL7TR-ND | kr.34.82315 | Similar |
| AD8008ARMZ | Analog Devices Inc. | 183 | 505-AD8008ARMZ-ND | kr.50.21000 | Similar |
| AD8008ARMZ-REEL7 | Analog Devices Inc. | 0 | 505-AD8008ARMZ-REEL7TR-ND | kr.29.72826 | Similar |


