Similar

EL5251IYZ-T7 | |
|---|---|
DigiKey Part Number | EL5251IYZ-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5251IYZ-T7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL5251IYZ-T7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.35mA (x2 Channels) |
Series | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 100V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 40 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 200 MHz | Base Product Number |
Current - Input Bias 20 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2356AIDGKT | Texas Instruments | 175 | 296-19954-1-ND | kr.26.25000 | Similar |


