
EL4340IUZ | |
|---|---|
DigiKey Part Number | EL4340IUZ-ND |
Manufacturer | |
Manufacturer Product Number | EL4340IUZ |
Description | IC AMP MPLEX AMP 24QSOP |
Customer Reference | |
Detailed Description | Video Amp 3 2:1 Multiplexer-Amplifier 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL4340IUZ Models |
Category | Slew Rate 870V/µs |
Manufacturer Renesas Electronics Corporation | Current - Supply 30 mA |
Packaging Tube | Current - Output / Channel 135 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Applications 2:1 Multiplexer-Amplifier | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Circuits 3 | Supplier Device Package 24-QSOP |
-3db Bandwidth 500 MHz | Base Product Number |


