
EL1881CN | |
|---|---|
DigiKey Part Number | EL1881CN-ND |
Manufacturer | |
Manufacturer Product Number | EL1881CN |
Description | IC VIDEO SYNC SEPARATOR 8DIP |
Customer Reference | |
Detailed Description | Video Separator IC NTSC, PAL, SECAM 8-PDIP Package |
Datasheet | Datasheet |
EDA/CAD Models | EL1881CN Models |
Category | Voltage - Supply 5V |
Manufacturer Renesas Electronics Corporation | Mounting Type Through Hole |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Function Separator | Package / Case 8-DIP (0.300", 7.62mm) |
Applications Professional Video | Supplier Device Package 8-PDIP |
Standards NTSC, PAL, SECAM | Base Product Number |

