
ISL22323UFV14Z | |
|---|---|
DigiKey Part Number | ISL22323UFV14Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL22323UFV14Z |
Description | IC DIG POT 50K 14-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL22323UFV14Z Models |
Category | Memory Type Non-Volatile |
Manufacturer Renesas Electronics Corporation | Voltage - Supply ±2.25V ~ 5.5V |
Series | Features Selectable Address |
Packaging Tube | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) ±45ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 14-TSSOP |
Configuration Potentiometer | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 50k | Base Product Number |
Interface I2C |

