Similar
Similar
Similar
Similar
Similar

DG442DJ | |
|---|---|
DigiKey Part Number | DG442DJIS-ND |
Manufacturer | |
Manufacturer Product Number | DG442DJ |
Description | IC SWITCH SPST-NOX4 85OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-PDIP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 250ns, 210ns |
Manufacturer Renesas Electronics Corporation | Charge Injection -1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 4pF, 4pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -100dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 85Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 5V ~ 34V | Supplier Device Package 16-PDIP |
Voltage - Supply, Dual (V±) ±5V ~ 22V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG202AKNZ | Analog Devices Inc. | 1.008 | 505-ADG202AKNZ-ND | kr.62.32000 | Similar |
| ADG442BNZ | Analog Devices Inc. | 250 | ADG442BNZ-ND | kr.28.66000 | Similar |
| ALD4202MPCL | Advanced Linear Devices Inc. | 0 | 1014-1153-ND | kr.51.39720 | Similar |
| DG308BDJ-E3 | Vishay Siliconix | 1 | DG308BDJ-E3-ND | kr.16.67000 | Similar |
| DG442CJ+ | Analog Devices Inc./Maxim Integrated | 119 | DG442CJ+-ND | kr.48.82000 | Similar |





