4 Circuit IC Switch 1:1 85Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG441DVZ

DigiKey Part Number
DG441DVZ-ND
Manufacturer
Manufacturer Product Number
DG441DVZ
Description
IC SW SPST-NCX4 85OHM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DG441DVZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
250ns, 120ns
Manufacturer
Renesas Electronics Corporation
Charge Injection
-1pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NC
Crosstalk
-100dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
85Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
5V ~ 34V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±5V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.764
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.24.66000kr.24.66
10kr.17.89800kr.178.98
25kr.16.27600kr.406.90
100kr.14.52620kr.1,452.62
250kr.13.70328kr.3,425.82
960kr.12.82885kr.12,315.70
1.920kr.12.49426kr.23,988.98
2.880kr.12.32720kr.35,502.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.66000
Unit Price with VAT:kr.30.82500