DG441DVZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.38.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.275
Unit Price: kr.38.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 430
Unit Price: kr.38.23000
Datasheet

Similar


Vishay Siliconix
In Stock: 1.481
Unit Price: kr.27.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4
Unit Price: kr.86.48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.58.67924
Datasheet
4 Circuit IC Switch 1:1 85Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG441DVZ-T

DigiKey Part Number
DG441DVZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG441DVZ-T
Description
IC SW SPST-NCX4 85OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DG441DVZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
250ns, 120ns
Manufacturer
Renesas Electronics Corporation
Charge Injection
-1pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NC
Crosstalk
-100dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
85Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
5V ~ 34V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±5V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG1611BRUZAnalog Devices Inc.0505-ADG1611BRUZ-NDkr.38.23000Similar
ADG1611BRUZ-REELAnalog Devices Inc.2.275ADG1611BRUZ-REELCT-NDkr.38.23000Similar
ADG1611BRUZ-REEL7Analog Devices Inc.430ADG1611BRUZ-REEL7CT-NDkr.38.23000Similar
DG454EQ-T1-E3Vishay Siliconix1.481DG454EQ-T1-E3CT-NDkr.27.14000Similar
MAX4711EUE+Analog Devices Inc./Maxim Integrated4MAX4711EUE+-NDkr.86.48000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.98559kr.32,463.98
Manufacturers Standard Package
Unit Price without VAT:kr.12.98559
Unit Price with VAT:kr.16.23199