


DG411DYZ-T | |
---|---|
DigiKey Part Number | DG411DYZ-TTR-ND - Tape & Reel (TR) DG411DYZ-TCT-ND - Cut Tape (CT) DG411DYZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG411DYZ-T |
Description | IC SWITCH SPST-NCX4 35OHM 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG411DYZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.02000 | kr.17.02 |
10 | kr.12.65900 | kr.126.59 |
25 | kr.11.57880 | kr.289.47 |
100 | kr.10.38780 | kr.1,038.78 |
250 | kr.9.81992 | kr.2,454.98 |
500 | kr.9.47750 | kr.4,738.75 |
1.000 | kr.9.19571 | kr.9,195.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.8.89820 | kr.22,245.50 |
5.000 | kr.8.71896 | kr.43,594.80 |
Unit Price without VAT: | kr.17.02000 |
---|---|
Unit Price with VAT: | kr.21.27500 |