DG406DY-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.62.58000
Datasheet

Similar


Vishay Siliconix
In Stock: 250
Unit Price: kr.53.07000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 176
Unit Price: kr.105.24000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 629
Unit Price: kr.100.17000
Datasheet

Similar


Vishay Siliconix
In Stock: 175
Unit Price: kr.53.07000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 650
Unit Price: kr.146.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 613
Unit Price: kr.146.58000
Datasheet

Similar


Vishay Siliconix
In Stock: 1.025
Unit Price: kr.30.69000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 118
Unit Price: kr.134.03000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 232
Unit Price: kr.134.03000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 202
Unit Price: kr.134.03000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.150
Unit Price: kr.134.03000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 110
Unit Price: kr.166.17000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.230.59000
Datasheet
1 Circuit IC Switch 16:1 100Ohm 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG406DY-T

DigiKey Part Number
DG406DY-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG406DY-T
Description
IC MUX 16:1 100OHM 28SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 100Ohm 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG406DY-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
200ns, 150ns
Manufacturer
Renesas Electronics Corporation
Charge Injection
40pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
8pF, 160pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Multiplexer/Demultiplexer Circuit
16:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
28-SOIC (0.295", 7.50mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
28-SOIC
Voltage - Supply, Single (V+)
5V ~ 34V
Base Product Number
Voltage - Supply, Dual (V±)
±5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG406DYZ-TRenesas Electronics Corporation0DG406DYZ-TCT-NDkr.62.58000Direct
DG406BDW-E3Vishay Siliconix250DG406BDW-E3-NDkr.53.07000Similar
DG406CWI+Analog Devices Inc./Maxim Integrated176DG406CWI+-NDkr.105.24000Similar
DG406CWI+TAnalog Devices Inc./Maxim Integrated629175-DG406CWI+TCT-NDkr.100.17000Similar
DG406DW-E3Vishay Siliconix175DG406DW-E3-NDkr.53.07000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types