
DEV5X1503 | |
|---|---|
DigiKey Part Number | 800-4335-ND |
Manufacturer | |
Manufacturer Product Number | DEV5X1503 |
Description | EVAL BOARD FOR 5X1503 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 5X1503 MicroClock® Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | 5X1503 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.643.13000 | kr.643.13 |
| Unit Price without VAT: | kr.643.13000 |
|---|---|
| Unit Price with VAT: | kr.803.91250 |

