
5054170610 | |
|---|---|
DigiKey Part Number | 900-5054170610TR-ND - Tape & Reel (TR) 900-5054170610CT-ND - Cut Tape (CT) 900-5054170610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054170610 |
Description | 0.35 B/B PLUG ASSY 6CKT EMBSTP P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5054170610 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.031" (0.80mm) |
Number of Positions 6 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.3.04300 | kr.30.43 |
| 25 | kr.2.85320 | kr.71.33 |
| 50 | kr.2.71600 | kr.135.80 |
| 100 | kr.2.58670 | kr.258.67 |
| 250 | kr.2.42440 | kr.606.10 |
| 500 | kr.2.30852 | kr.1,154.26 |
| 1.000 | kr.2.19827 | kr.2,198.27 |
| 2.500 | kr.2.06060 | kr.5,151.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.2.07889 | kr.14,552.23 |
| 14.000 | kr.1.97972 | kr.27,716.08 |
| 21.000 | kr.1.92394 | kr.40,402.74 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |





