
DA9062-56AMC | |
|---|---|
DigiKey Part Number | 1564-DA9062-56AMCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA9062-56AMC |
Description | STANDARD VARIANT FOR RZG2UL/RZFI |
Customer Reference | |
Detailed Description | General Purpose PMIC 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer Renesas Electronics Corporation | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications General Purpose | Package / Case 40-VFQFN Exposed Pad |
Current - Supply 11mA | Supplier Device Package 40-QFN (6x6) |
Voltage - Supply 2.8V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.16.50048 | kr.18,150.53 |
| Unit Price without VAT: | kr.16.50048 |
|---|---|
| Unit Price with VAT: | kr.20.62560 |

