
DA16600MOD-AAE4WA32 | |
|---|---|
DigiKey Part Number | 1695-DA16600MOD-AAE4WA32TR-ND - Tape & Reel (TR) 1695-DA16600MOD-AAE4WA32CT-ND - Cut Tape (CT) 1695-DA16600MOD-AAE4WA32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA16600MOD-AAE4WA32 |
Description | RF TXRX MOD BT WIFIU.FL SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11n, Bluetooth v5.1 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | DA16600MOD-AAE4WA32 Models |
Category | Power - Output 18.5dBm |
Mfr | Sensitivity -98.5dBm |
Series | Serial Interfaces ADC, GPIO, I2C, I2S, PWM, SPI, SWD, JTAG, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included, U.FL |
Part Status Active | Utilized IC / Part DA14531, DA16200 |
DigiKey Programmable Not Verified | Memory Size 4MB Flash |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 3.3V |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Package / Case 51-SMD Module |
Data Rate 72Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.18000 | kr.105.18 |
| 10 | kr.91.51800 | kr.915.18 |
| 25 | kr.86.78200 | kr.2,169.55 |
| 100 | kr.80.28340 | kr.8,028.34 |
| 250 | kr.76.39420 | kr.19,098.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.73.65064 | kr.36,825.32 |
| Unit Price without VAT: | kr.105.18000 |
|---|---|
| Unit Price with VAT: | kr.131.47500 |


