
DA16200MOD-AAC4WA32 | |
|---|---|
DigiKey Part Number | 1695-DA16200MOD-AAC4WA32TR-ND - Tape & Reel (TR) 1695-DA16200MOD-AAC4WA32CT-ND - Cut Tape (CT) 1695-DA16200MOD-AAC4WA32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA16200MOD-AAC4WA32 |
Description | RF TXRX MODULE WIFI CHIP SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | DA16200MOD-AAC4WA32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | - | |
Data Rate | 54Mbps | |
Power - Output | 19dBm | |
Sensitivity | -98.5dBm | |
Serial Interfaces | GPIO, I2C, I2S, PWM, SDIO, SPI, UART | |
Antenna Type | Chip | |
Utilized IC / Part | DA16200 | |
Memory Size | 256kB ROM, 512kB SRAM | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 28.1mA ~ 37.4mA | |
Current - Transmitting | 200mA ~ 280mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 37-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.63000 | kr.125.63 |
| 10 | kr.109.47200 | kr.1,094.72 |
| 25 | kr.103.86440 | kr.2,596.61 |
| 100 | kr.96.17540 | kr.9,617.54 |
| 250 | kr.91.57504 | kr.22,893.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.88.33024 | kr.44,165.12 |
| Unit Price without VAT: | kr.125.63000 |
|---|---|
| Unit Price with VAT: | kr.157.03750 |




