
DA14699-00000HR2 | |
|---|---|
DigiKey Part Number | DA14699-00000HR2TR-ND - Tape & Reel (TR) DA14699-00000HR2CT-ND - Cut Tape (CT) DA14699-00000HR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14699-00000HR2 |
Description | IC RF TXRX+MCU BLE 100VFBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 100-VFBGA |
Datasheet | Datasheet |
EDA/CAD Models | DA14699-00000HR2 Models |
Category | Power - Output 6dBm |
Mfr | Sensitivity -97dBm |
Series | Serial Interfaces GPIO, I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 20 |
Part Status Active | Voltage - Supply 2.4V ~ 4.75V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type TxRx + MCU | Package / Case 100-VFBGA |
RF Family/Standard Bluetooth | Supplier Device Package 100-VFBGA (5x5) |
Protocol | Base Product Number |
Frequency |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.79000 | kr.68.79 |
| 10 | kr.56.99000 | kr.569.90 |
| 25 | kr.53.11640 | kr.1,327.91 |
| 100 | kr.48.66580 | kr.4,866.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.41.03680 | kr.205,184.00 |
| Unit Price without VAT: | kr.68.79000 |
|---|---|
| Unit Price with VAT: | kr.85.98750 |

