
DA14691-00000HQ2 | |
|---|---|
DigiKey Part Number | DA14691-00000HQ2TR-ND - Tape & Reel (TR) DA14691-00000HQ2CT-ND - Cut Tape (CT) DA14691-00000HQ2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14691-00000HQ2 |
Description | IC RF TXRX+MCU BLE 86VFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 86-VFBGA |
Datasheet | Datasheet |
EDA/CAD Models | DA14691-00000HQ2 Models |
Category | Power - Output 6dBm |
Mfr | Sensitivity -97dBm |
Series | Serial Interfaces GPIO, I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 20 |
Part Status Active | Voltage - Supply 2.4V ~ 4.75V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type TxRx + MCU | Package / Case 86-VFBGA |
RF Family/Standard Bluetooth | Supplier Device Package 86-VFBGA (6x6) |
Protocol | Base Product Number |
Frequency |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.84000 | kr.54.84 |
| 10 | kr.45.45100 | kr.454.51 |
| 25 | kr.42.30320 | kr.1,057.58 |
| 100 | kr.38.39630 | kr.3,839.63 |
| 250 | kr.38.00552 | kr.9,501.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.32.47150 | kr.129,886.00 |
| Unit Price without VAT: | kr.54.84000 |
|---|---|
| Unit Price with VAT: | kr.68.55000 |

