DA14683 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA14683-00A9DB-P

DigiKey Part Number
1564-1064-ND
Manufacturer
Manufacturer Product Number
DA14683-00A9DB-P
Description
BLUETOOTH LOW ENERGY DAUGHTERBOA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DA14683 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Renesas Electronics Corporation
Utilized IC / Part
DA14683
Packaging
Box
RF Type
Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; Bluetooth® 5.x (BLE)
Function
Transceiver
Frequency
2.4GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.242.44000kr.242.44
Manufacturers Standard Package
Unit Price without VAT:kr.242.44000
Unit Price with VAT:kr.303.05000