
DA14683-00000U2 | |
|---|---|
DigiKey Part Number | 1564-1066-2-ND - Tape & Reel (TR) 1564-1066-1-ND - Cut Tape (CT) 1564-1066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14683-00000U2 |
Description | IC RF TXRX+MCU BLE 53WLCSP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 53-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO, I2S, SPI, UART, USB |
Mfr | GPIO 21 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.9V ~ 3.6V |
Part Status Not For New Designs | Current - Receiving 3.1mA |
DigiKey Programmable Not Verified | Current - Transmitting 3.4mA |
Type TxRx + MCU | Operating Temperature -40°C ~ 100°C |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Package / Case 53-UFBGA, WLCSP |
Frequency | Supplier Device Package 53-WLCSP (3.41x3.01) |
Power - Output 0dBm | Base Product Number |
Sensitivity -94dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.84000 | kr.14.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.14.38802 | kr.71,940.10 |
| Unit Price without VAT: | kr.14.84000 |
|---|---|
| Unit Price with VAT: | kr.18.55000 |

