

DA14586-00F02AT2 | |
|---|---|
DigiKey Part Number | 1564-1048-2-ND - Tape & Reel (TR) 1564-1048-1-ND - Cut Tape (CT) 1564-1048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14586-00F02AT2 |
Description | IC RF TXRX+MCU BLE 40QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DA14586-00F02AT2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 0dBm | |
Sensitivity | -93dBm | |
Memory Size | 2Mb Flash, 64kB OTP, 128kB ROM, 96kB SRAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 24 | |
Voltage - Supply | 3.3V | |
Current - Receiving | 3.7mA | |
Current - Transmitting | 3.4mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.34000 | kr.41.34 |
| 10 | kr.35.84000 | kr.358.40 |
| 25 | kr.33.91480 | kr.847.87 |
| 100 | kr.31.27360 | kr.3,127.36 |
| 250 | kr.29.69064 | kr.7,422.66 |
| 500 | kr.28.57306 | kr.14,286.53 |
| 1.000 | kr.27.52038 | kr.27,520.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.22.04000 | kr.110,200.00 |
| Unit Price without VAT: | kr.41.34000 |
|---|---|
| Unit Price with VAT: | kr.51.67500 |


