34-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34-WLCSP
SmartBond™ DA14585 Development Kit Pro

DA14585-00000VV2

DigiKey Part Number
1564-1046-2-ND - Tape & Reel (TR)
1564-1046-1-ND - Cut Tape (CT)
1564-1046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA14585-00000VV2
Description
IC RF TXRX+MCU BLE 34WLCSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 34-XFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
DA14585-00000VV2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
0dBm
Sensitivity
-93dBm
Memory Size
64kB OTP, 128kB ROM, 96kB SRAM
Serial Interfaces
I2C, SPI, UART
GPIO
14
Voltage - Supply
3.3V
Current - Receiving
3.7mA
Current - Transmitting
3.4mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
34-XFBGA, WLCSP
Supplier Device Package
34-WLCSP (2.4x2.66)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.779
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.80000kr.25.80
10kr.22.29800kr.222.98
25kr.21.07880kr.526.97
100kr.19.40420kr.1,940.42
250kr.18.40032kr.4,600.08
500kr.17.69106kr.8,845.53
1.000kr.17.02297kr.17,022.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.15.29286kr.114,696.45
Manufacturers Standard Package
Unit Price without VAT:kr.25.80000
Unit Price with VAT:kr.32.25000