
D6417709SBP167BV | |
---|---|
DigiKey Part Number | D6417709SBP167BV-ND |
Manufacturer | |
Manufacturer Product Number | D6417709SBP167BV |
Description | IC MCU 32BIT ROMLESS 240LFBGA |
Customer Reference | |
Detailed Description | SH-3 SuperH® SH7700 Microcontroller IC 32-Bit 167MHz ROMless 240-LFBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | SH-3 | |
Core Size | 32-Bit | |
Speed | 167MHz | |
Connectivity | EBI/EMI, FIFO, IrDA, SCI, SmartCard | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 96 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.75V ~ 2.05V | |
Data Converters | A/D 8x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 240-LFBGA (13x13) | |
Package / Case | 240-LFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
152 | kr.177.54526 | kr.26,986.88 |
Unit Price without VAT: | kr.177.54526 |
---|---|
Unit Price with VAT: | kr.221.93158 |