
CS82C55AZ96 | |
|---|---|
DigiKey Part Number | CS82C55AZ96TR-ND - Tape & Reel (TR) CS82C55AZ96CT-ND - Cut Tape (CT) CS82C55AZ96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS82C55AZ96 |
Description | IC XPNDR PARALLEL 44PLCC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 24 Parallel 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Renesas Electronics Corporation | Current - Output Source/Sink 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 24 | Package / Case 44-LCC (J-Lead) |
Interface Parallel | Supplier Device Package 44-PLCC (16.58x16.58) |
Interrupt Output No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.135.17000 | kr.135.17 |
| 10 | kr.105.14900 | kr.1,051.49 |
| 25 | kr.97.87440 | kr.2,446.86 |
| 100 | kr.89.97540 | kr.8,997.54 |
| 250 | kr.86.81692 | kr.21,704.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.84.00918 | kr.42,004.59 |
| Unit Price without VAT: | kr.135.17000 |
|---|---|
| Unit Price with VAT: | kr.168.96250 |

