Programmable Timer IC 10MHz 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS82C54-10Z96

DigiKey Part Number
CS82C54-10Z96TR-ND - Tape & Reel (TR)
CS82C54-10Z96CT-ND - Cut Tape (CT)
CS82C54-10Z96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS82C54-10Z96
Description
IC OSC PROG TIMER 10MHZ 28-LCC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Programmable Timer IC 10MHz 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10 mA
Manufacturer
Renesas Electronics Corporation
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
28-LCC (J-Lead)
Part Status
Active
Supplier Device Package
28-PLCC (11.51x11.51)
Type
Programmable Timer
Mounting Type
Surface Mount
Frequency
10MHz
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.141.00000kr.141.00
10kr.112.72500kr.1,127.25
25kr.105.66760kr.2,641.69
100kr.97.90670kr.9,790.67
250kr.97.48688kr.24,371.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.90.86303kr.68,147.27
Manufacturers Standard Package
Unit Price without VAT:kr.141.00000
Unit Price with VAT:kr.176.25000