Direct



CP82C55A-5 | |
|---|---|
DigiKey Part Number | CP82C55A-5-ND |
Manufacturer | |
Manufacturer Product Number | CP82C55A-5 |
Description | IC XPNDR PARALLEL 40DIP |
Customer Reference | |
Detailed Description | I/O Expander 24 Parallel 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CP82C55A-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 24 | |
Interface | Parallel | |
Interrupt Output | No | |
Features | - | |
Output Type | Open Drain | |
Current - Output Source/Sink | 2.5mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |


