
CD22M3494MQZ96 | |
|---|---|
DigiKey Part Number | 20-CD22M3494MQZ96TR-ND - Tape & Reel (TR) 20-CD22M3494MQZ96CT-ND - Cut Tape (CT) 20-CD22M3494MQZ96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD22M3494MQZ96 |
Description | IC CROSSPOINT SW 1X16:8 44-PLCC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 16:8 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | CD22M3494MQZ96 Models |
Category | Voltage - Supply 4V ~ 15V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 44-LCC (J-Lead) |
Type Crosspoint Switch | Supplier Device Package 44-PLCC (16.58x16.58) |
Circuit 1 x 16:8 | Base Product Number |
Voltage Supply Source Analog and Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.13000 | kr.88.13 |
| 10 | kr.67.45800 | kr.674.58 |
| 25 | kr.62.45400 | kr.1,561.35 |
| 100 | kr.57.02700 | kr.5,702.70 |
| 250 | kr.54.46696 | kr.13,616.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.52.93216 | kr.26,466.08 |
| 1.000 | kr.51.67398 | kr.51,673.98 |
| Unit Price without VAT: | kr.88.13000 |
|---|---|
| Unit Price with VAT: | kr.110.16250 |


