48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-QFN (7x7)
48 QFN

CCE4510 48QFN

DigiKey Part Number
1695-CCE451048QFNTR-ND - Tape & Reel (TR)
1695-CCE451048QFNCT-ND - Cut Tape (CT)
1695-CCE451048QFNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CCE4510 48QFN
Description
IO-LINK MASTER PHY WITH INTEGRAT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Renesas Electronics Corporation
Package / Case
48-VFQFN Exposed Pad
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
48-QFN (7x7)
Part Status
Active
Base Product Number
Voltage - Supply
8V ~ 32V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 486
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.49.90000kr.49.90
10kr.35.63100kr.356.31
25kr.32.36960kr.809.24
100kr.28.90410kr.2,890.41
250kr.27.29600kr.6,824.00
500kr.26.34016kr.13,170.08
1.000kr.25.56085kr.25,560.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.24.60727kr.73,821.81
Manufacturers Standard Package
Unit Price without VAT:kr.49.90000
Unit Price with VAT:kr.62.37500