
CA3140MZ96 | |
|---|---|
DigiKey Part Number | CA3140MZ96TR-ND - Tape & Reel (TR) CA3140MZ96CT-ND - Cut Tape (CT) CA3140MZ96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA3140MZ96 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 4mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.29000 | kr.20.29 |
| 10 | kr.15.19400 | kr.151.94 |
| 25 | kr.13.92640 | kr.348.16 |
| 100 | kr.12.53180 | kr.1,253.18 |
| 250 | kr.11.86688 | kr.2,966.72 |
| 500 | kr.11.46624 | kr.5,733.12 |
| 1.000 | kr.11.13651 | kr.11,136.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.78835 | kr.26,970.88 |
| 5.000 | kr.10.57855 | kr.52,892.75 |
| Unit Price without VAT: | kr.20.29000 |
|---|---|
| Unit Price with VAT: | kr.25.36250 |

