


CA3078AE | |
|---|---|
DigiKey Part Number | 2156-CA3078AE-ND |
Manufacturer | |
Manufacturer Product Number | CA3078AE |
Description | MICROPOWER OP AMP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 20µA |
Mfr | Current - Output / Channel 12 mA |
Packaging Bulk | Voltage - Supply Span (Min) 1.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 1.5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 7 nA | Base Product Number |
Voltage - Input Offset 700 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.191.15100 | kr.1,911.51 |
| Unit Price without VAT: | kr.191.15100 |
|---|---|
| Unit Price with VAT: | kr.238.93875 |

