BCR5AS-12A#B00 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.299
Unit Price: kr.18.32000
Datasheet
TRIAC Standard 600 V 5 A Surface Mount MP-3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR5AS-12A#B00

DigiKey Part Number
BCR5AS-12A#B00-ND
Manufacturer
Manufacturer Product Number
BCR5AS-12A#B00
Description
TRIAC 600V 5A MP3A
Customer Reference
Detailed Description
TRIAC Standard 600 V 5 A Surface Mount MP-3A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
50A @ 60Hz
Manufacturer
Renesas Electronics Corporation
Current - Gate Trigger (Igt) (Max)
30 mA
Packaging
Tube
Configuration
Single
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (RMS)) (Max)
5 A
Supplier Device Package
MP-3A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QJ6006DH4RPLittelfuse Inc.2.299F11750CT-NDkr.18.32000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes