
AT45DQ321-MWHF2B-T | |
|---|---|
DigiKey Part Number | 1695-AT45DQ321-MWHF2B-TCT-ND - Cut Tape (CT) 1695-AT45DQ321-MWHF2B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DQ321-MWHF2B-T |
Description | IC FLASH 32MBIT SPI 104MHZ 8VDFN |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 104 MHz 8-VDFN (6x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 4ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-VDFN (6x8) |
Memory Size | Base Product Number |
Memory Organization 512 Bytes x 8192 pages |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.65000 | kr.32.65 |
| 10 | kr.30.41300 | kr.304.13 |
| 25 | kr.29.50640 | kr.737.66 |
| 50 | kr.28.82160 | kr.1,441.08 |
| 100 | kr.28.13760 | kr.2,813.76 |
| 250 | kr.27.23816 | kr.6,809.54 |
| 500 | kr.26.56422 | kr.13,282.11 |
| 1.000 | kr.25.89890 | kr.25,898.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.54000 | kr.29.54 |
| 10 | kr.26.24100 | kr.262.41 |
| 25 | kr.25.02520 | kr.625.63 |
| 50 | kr.24.14140 | kr.1,207.07 |
| 100 | kr.23.28810 | kr.2,328.81 |
| 250 | kr.22.20548 | kr.5,551.37 |
| 500 | kr.21.41918 | kr.10,709.59 |
| 1.000 | kr.20.65978 | kr.20,659.78 |
| Unit Price without VAT: | kr.29.54000 |
|---|---|
| Unit Price with VAT: | kr.36.92500 |

