Similar

AT45DQ321-MHD2B-T | |
|---|---|
DigiKey Part Number | AT45DQ321-MHD2B-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT45DQ321-MHD2B-T |
Description | IC FLASH 32MBIT SPI 104MHZ 8UDFN |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 104 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 8µs, 4ms |
Part Status Discontinued at DigiKey | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (5x6) |
Memory Size | Base Product Number |
Memory Organization 512 Bytes x 8192 pages |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT45DB321E-MHF2B-T | Renesas Electronics Corporation | 0 | 1265-1096-2-ND | kr.20.89410 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.14.30814 | kr.85,848.84 |
| Unit Price without VAT: | kr.14.30814 |
|---|---|
| Unit Price with VAT: | kr.17.88518 |


