
AT45DQ161-SSHFHD-T | |
|---|---|
DigiKey Part Number | 1265-1172-2-ND - Tape & Reel (TR) 1265-1172-1-ND - Cut Tape (CT) 1265-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DQ161-SSHFHD-T |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI - Quad I/O 85 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 6ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 528 Bytes x 4096 pages |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT45DQ161-SSHFHB-T | Renesas Electronics Corporation | 2.847 | 1265-1171-1-ND | kr.27.39000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.39000 | kr.27.39 |
| 10 | kr.25.56300 | kr.255.63 |
| 25 | kr.24.81480 | kr.620.37 |
| 50 | kr.24.24280 | kr.1,212.14 |
| 100 | kr.23.67170 | kr.2,367.17 |
| 250 | kr.22.91960 | kr.5,729.90 |
| 500 | kr.22.35572 | kr.11,177.86 |
| 1.000 | kr.21.79812 | kr.21,798.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.16.98867 | kr.67,954.68 |
| Unit Price without VAT: | kr.27.39000 |
|---|---|
| Unit Price with VAT: | kr.34.23750 |

