
AT45DQ161-SSHF2B-T | |
|---|---|
DigiKey Part Number | 1265-1288-2-ND - Tape & Reel (TR) 1265-1288-1-ND - Cut Tape (CT) 1265-1288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DQ161-SSHF2B-T |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI - Quad I/O 85 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 6ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 Bytes x 4096 pages |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.48000 | kr.16.48 |
| 10 | kr.15.41900 | kr.154.19 |
| 25 | kr.14.98000 | kr.374.50 |
| 50 | kr.14.64160 | kr.732.08 |
| 100 | kr.14.30430 | kr.1,430.43 |
| 250 | kr.13.85748 | kr.3,464.37 |
| 500 | kr.13.52120 | kr.6,760.60 |
| 1.000 | kr.13.18790 | kr.13,187.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.12.53380 | kr.50,135.20 |
| Unit Price without VAT: | kr.16.48000 |
|---|---|
| Unit Price with VAT: | kr.20.60000 |

