AT45DQ161-SSHF-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 6.646
Unit Price: kr.19.72000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 17.582
Unit Price: kr.19.72000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.704
Unit Price: kr.20.22000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 76.649
Unit Price: kr.20.22000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.820
Unit Price: kr.27.39000
Datasheet
FLASH Memory IC 16Mbit SPI - Quad I/O 85 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DQ161-SSHF-T

DigiKey Part Number
1265-1290-2-ND - Tape & Reel (TR)
1265-1290-1-ND - Cut Tape (CT)
1265-1290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT45DQ161-SSHF-T
Description
IC FLASH 16MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit SPI - Quad I/O 85 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
85 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
8µs, 6ms
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
528 Bytes x 4096 pages
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT45DB161E-SSHF-BRenesas Electronics Corporation6.6461695-AT45DB161E-SSHF-B-NDkr.19.72000Similar
AT45DB161E-SSHF-TRenesas Electronics Corporation17.582AT45DB161E-SSHF-TCT-NDkr.19.72000Similar
AT45DB161E-SSHFHA-TRenesas Electronics Corporation2.704AT45DB161E-SSHFHA-TCT-NDkr.20.22000Similar
AT45DB161E-SSHFHC-TRenesas Electronics Corporation76.649AT45DB161E-SSHFHC-TCT-NDkr.20.22000Similar
AT45DQ161-SSHFHD-TRenesas Electronics Corporation3.8201265-1172-1-NDkr.27.39000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:4000
Tape & Reel (TR):4000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.85000kr.15.85
10kr.14.82900kr.148.29
25kr.14.40200kr.360.05
50kr.14.07860kr.703.93
100kr.13.75400kr.1,375.40
250kr.13.32440kr.3,331.10
500kr.13.00118kr.6,500.59
1.000kr.12.68070kr.12,680.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.10.05651kr.40,226.04
Manufacturers Standard Package
Unit Price without VAT:kr.15.85000
Unit Price with VAT:kr.19.81250