
AT45DB321E-SHF-T | |
|---|---|
DigiKey Part Number | 1265-1097-2-ND - Tape & Reel (TR) 1265-1097-1-ND - Cut Tape (CT) 1265-1097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB321E-SHF-T |
Description | IC FLASH 32MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB321E-SHF-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 4ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 528 Bytes x 8192 pages |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.87000 | kr.24.87 |
| 10 | kr.23.19800 | kr.231.98 |
| 25 | kr.22.51960 | kr.562.99 |
| 50 | kr.22.00300 | kr.1,100.15 |
| 100 | kr.21.48630 | kr.2,148.63 |
| 250 | kr.20.80508 | kr.5,201.27 |
| 500 | kr.20.29418 | kr.10,147.09 |
| 1.000 | kr.19.78863 | kr.19,788.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.15.99167 | kr.31,983.34 |
| Unit Price without VAT: | kr.24.87000 |
|---|---|
| Unit Price with VAT: | kr.31.08750 |










