
AT45DB081E-MHN2B-T | |
|---|---|
DigiKey Part Number | 1265-1084-2-ND - Tape & Reel (TR) 1265-1084-1-ND - Cut Tape (CT) 1265-1084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB081E-MHN2B-T |
Description | IC FLASH 8MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 85 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB081E-MHN2B-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 4ms |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (5x6) |
Memory Size | Base Product Number |
Memory Organization 256 Bytes x 4096 pages |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.13.01600 | kr.130.16 |
| 25 | kr.12.64720 | kr.316.18 |
| 50 | kr.12.36560 | kr.618.28 |
| 100 | kr.12.08090 | kr.1,208.09 |
| 250 | kr.11.70568 | kr.2,926.42 |
| 500 | kr.11.42278 | kr.5,711.39 |
| 1.000 | kr.11.14211 | kr.11,142.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.10.85013 | kr.65,100.78 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |

