
| AT45DB041E-SHNHT-T | |
|---|---|
| DigiKey Part Number | 1265-1101-2-ND - Tape & Reel (TR) 1265-1101-1-ND - Cut Tape (CT) 1265-1101-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AT45DB041E-SHNHT-T | 
| Description | IC FLASH 4MBIT SPI 85MHZ 8SOIC | 
| Manufacturer Standard Lead Time | 36 Weeks | 
| Customer Reference | |
| Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AT45DB041E-SHNHT-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Non-Volatile | |
| Memory Format | ||
| Technology | FLASH | |
| Memory Size | ||
| Memory Organization | 264 Bytes x 2048 pages | |
| Memory Interface | SPI | |
| Clock Frequency | 85 MHz | |
| Write Cycle Time - Word, Page | 8µs, 3ms | |
| Voltage - Supply | 1.65V ~ 3.6V | |
| Operating Temperature | -40°C ~ 125°C (TC) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10.05000 | kr.10.05 | 
| 10 | kr.9.38200 | kr.93.82 | 
| 25 | kr.9.11880 | kr.227.97 | 
| 50 | kr.8.91520 | kr.445.76 | 
| 100 | kr.8.71170 | kr.871.17 | 
| 250 | kr.8.44212 | kr.2,110.53 | 
| 500 | kr.8.23898 | kr.4,119.49 | 
| 1.000 | kr.8.03712 | kr.8,037.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.6.66173 | kr.13,323.46 | 
| 4.000 | kr.6.49426 | kr.25,977.04 | 
| 6.000 | kr.6.40000 | kr.38,400.00 | 
| Unit Price without VAT: | kr.10.05000 | 
|---|---|
| Unit Price with VAT: | kr.12.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark