
AT25XE321D-SHN-B | |
|---|---|
DigiKey Part Number | 1695-AT25XE321D-SHN-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25XE321D-SHN-B |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O 133 MHz 8 ns 8-SOIC |
Datasheet | Datasheet |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 32µs, 8ms |
Packaging Tube | Access Time 8 ns |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 4M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.5.17471 | kr.23,286.19 |
| Unit Price without VAT: | kr.5.17471 |
|---|---|
| Unit Price with VAT: | kr.6.46839 |


