AT25XE041D-SHN-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25XE081D-SHN-T

DigiKey Part Number
1265-AT25XE081D-SHN-TTR-ND - Tape & Reel (TR)
1265-AT25XE081D-SHN-TCT-ND - Cut Tape (CT)
1265-AT25XE081D-SHN-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25XE081D-SHN-T
Description
IC FLASH 8MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25XE081D-SHN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
4ms, 30ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.082
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.22000kr.4.22
10kr.3.98700kr.39.87
25kr.3.88080kr.97.02
50kr.3.79900kr.189.95
100kr.3.71580kr.371.58
250kr.3.60500kr.901.25
500kr.3.52076kr.1,760.38
1.000kr.3.43680kr.3,436.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.84973kr.5,699.46
4.000kr.2.77935kr.11,117.40
6.000kr.2.73854kr.16,431.24
10.000kr.2.68762kr.26,876.20
14.000kr.2.65443kr.37,162.02
20.000kr.2.63952kr.52,790.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.22000
Unit Price with VAT:kr.5.27500