FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25XE041D-SSHN-T

DigiKey Part Number
1265-AT25XE041D-SSHN-TTR-ND - Tape & Reel (TR)
1265-AT25XE041D-SSHN-TCT-ND - Cut Tape (CT)
1265-AT25XE041D-SSHN-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25XE041D-SSHN-T
Description
IC FLASH 4MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25XE041D-SSHN-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
4ms, 30ms
Part Status
Active
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124.674
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.4.49500kr.44.95
25kr.4.37480kr.109.37
50kr.4.28200kr.214.10
100kr.4.18820kr.418.82
250kr.4.06396kr.1,015.99
500kr.3.96972kr.1,984.86
1.000kr.3.87545kr.3,875.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.68849kr.14,753.96
8.000kr.3.59644kr.28,771.52
12.000kr.3.54322kr.42,518.64
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000