
AT25XE041B-MAHN-T | |
|---|---|
DigiKey Part Number | 1265-1146-2-ND - Tape & Reel (TR) 1265-1146-1-ND - Cut Tape (CT) 1265-1146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE041B-MAHN-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE041B-MAHN-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 2.75ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.10.62600 | kr.106.26 |
| 25 | kr.10.32400 | kr.258.10 |
| 50 | kr.10.09700 | kr.504.85 |
| 100 | kr.9.86690 | kr.986.69 |
| 250 | kr.9.56352 | kr.2,390.88 |
| 500 | kr.9.33412 | kr.4,667.06 |
| 1.000 | kr.9.10627 | kr.9,106.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.8.58682 | kr.42,934.10 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |



