
AT25XE011-XMHN-T | |
---|---|
DigiKey Part Number | 1265-1139-2-ND - Tape & Reel (TR) 1265-1139-1-ND - Cut Tape (CT) 1265-1139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE011-XMHN-T |
Description | IC FLASH 1MBIT SPI 104MHZ 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 104 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 12µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.94000 | kr.7.94 |
10 | kr.7.43000 | kr.74.30 |
25 | kr.7.22440 | kr.180.61 |
50 | kr.7.06560 | kr.353.28 |
100 | kr.6.90560 | kr.690.56 |
250 | kr.6.69464 | kr.1,673.66 |
500 | kr.6.53516 | kr.3,267.58 |
1.000 | kr.6.37645 | kr.6,376.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.4.77234 | kr.19,089.36 |
8.000 | kr.4.65181 | kr.37,214.48 |
12.000 | kr.4.64000 | kr.55,680.00 |
Unit Price without VAT: | kr.7.94000 |
---|---|
Unit Price with VAT: | kr.9.92500 |