FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 7 ns 8-WLCSP (1.56x1.24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SL0321C-UDUE-T

DigiKey Part Number
1695-AT25SL0321C-UDUE-TCT-ND - Cut Tape (CT)
1695-AT25SL0321C-UDUE-TDKR-ND - Digi-Reel®
1695-AT25SL0321C-UDUE-TTR-ND
Manufacturer
Manufacturer Product Number
AT25SL0321C-UDUE-T
Description
8-BALL WLCSP IND TEP, WIDE VCC,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 7 ns 8-WLCSP (1.56x1.24)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
133 MHz
Mfr
Write Cycle Time - Word, Page
500µs, 1.5ms
Part Status
Active
Access Time
7 ns
Memory Type
Non-Volatile
Voltage - Supply
1.65V ~ 1.95V
Memory Format
Operating Temperature
-40°C ~ 85°C (TA)
Technology
FLASH - NOR (SLC)
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
4M x 8
Supplier Device Package
8-WLCSP (1.56x1.24)
Memory Interface
SPI - Quad I/O, QPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.3.36700kr.33.67
25kr.3.27920kr.81.98
50kr.3.20940kr.160.47
100kr.3.14080kr.314.08
250kr.3.04852kr.762.13
500kr.2.97854kr.1,489.27
1.000kr.2.90848kr.2,908.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
1695-AT25SL0321C-UDUE-TTR-ND
QuantityUnit PriceExt Price
3.000kr.2.23838kr.6,715.14
6.000kr.2.18313kr.13,098.78
9.000kr.2.16752kr.19,507.68
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750