FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 108 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SF321B-SHB-T

DigiKey Part Number
1265-AT25SF321B-SHB-TTR-ND - Tape & Reel (TR)
1265-AT25SF321B-SHB-TCT-ND - Cut Tape (CT)
1265-AT25SF321B-SHB-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25SF321B-SHB-T
Description
IC FLASH 32MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 108 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25SF321B-SHB-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
50µs, 3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.521
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.93000kr.4.93
10kr.4.63300kr.46.33
25kr.4.51000kr.112.75
50kr.4.41520kr.220.76
100kr.4.31910kr.431.91
250kr.4.19016kr.1,047.54
500kr.4.09258kr.2,046.29
1.000kr.3.99512kr.3,995.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.89821kr.7,796.42
4.000kr.3.80205kr.15,208.20
6.000kr.3.74631kr.22,477.86
10.000kr.3.67674kr.36,767.40
14.000kr.3.63134kr.50,838.76
Manufacturers Standard Package
Unit Price without VAT:kr.4.93000
Unit Price with VAT:kr.6.16250